Analog DevicesLT3042IMSE#PBFLinear Regulators
LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 15 | |
| 0.2 | |
| 1.8 | |
| 20 | |
| 0.27@1mA|0.27@50mA | |
| 3uV/V | |
| 3nA(Typ) | |
| 7.6 | |
| 33°C/W | |
| 8°C/W | |
| Reverse Battery Protection|Reverse Current Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

