Arrow Electronic Components Online
LT3040EMSE#PBF|ADI|simage
LT3040EMSE#PBF|ADI|limage
Linear Regulators

LT3040EMSE#PBF

LDO Regulator Pos 0V to 15V 0.2A 12-Pin MSOP EP Tube

Analog Devices
Datasheets 

The LT3040 from Analog Devices, is a high performance, robust Voltage Output Reference/DAC buffer that employs a unique architecture that seeks to maintain the precision and accuracy of the Reference or DAC while sourcing up to 200mA. It features ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive, high accuracy systems. Designed as an advanced voltage buffer for Voltage Output References/DACs, the LT3040 features extremely low 1/f noise, very low wideband noise, excellent PSRR over a wide frequency range and low dropout performance – a typical 350mV dropout at 200mA of source current.

Operating quiescent current is nominally 2.5mA and drops to <1μA in shutdown. The LT3040’s wide output voltage range (0V to 15V) while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation independent of the VIN voltage. Additionally, the buffer features programmable current limit, fast start capability and a FAULT flag to indicate faults on the output.

The LT3040 is stable with a minimum 4.7μF ceramic output capacitor. Built-in protection includes reverse supply voltage protection, reverse current protection, internal current limit with fold-back and thermal limit with hysteresis. The LT3040 is available in thermally enhanced 12-Lead MSOP and 10-Lead 3mm × 3mm DFN packages.

Key Features and Benefits

- Excellent wide-band noise filtering, ideal for post-regulating high speed switching supplies

- Retains the noise performance of front-end high-precision reference

- More headroom and higher efficiency

Applications

- Instrumentation: High precision voltage references or very low noise instrument

- General Purpose: Powering or buffering high speed/high precision data converters

Block Diagrams and Tables

Related Evaluation Board

DC2783A

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    0 to 15
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.065@1mA|0.22@50mA|0.315@100mA|0.52@200mA
  • Line Regulation
    3uV/V
  • Load Regulation
    0.5mV
  • Typical Ground Current @ Full Load (mA)
    8
  • Junction to Ambient
    28°C/W
  • Junction to Case
    6°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources