Analog DevicesLT3032EDE#PBFLinear Regulators
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Negative|Positive | |
| ±1(Typ) | |
| Adjustable | |
| ±1.22 to ±20 | |
| 0.15|-0.15 | |
| ±2.3 | |
| ±20 | |
| 0.2@1mA|0.27@10mA|0.2@-1mA|0.27@-10mA | |
| ±1.22 | |
| 12mV | |
| 7mV | |
| 2 | |
| 43°C/W | |
| 10°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

