Analog DevicesLT3028EFE#PBFLinear Regulators
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| Adjustable | |
| 1.22 to 20 | |
| 0.1|0.5 | |
| 1.8 | |
| 20 | |
| 0.19@10mA|0.22@50mA|0.28@100mA|0.37@500mA|0.15@1mA|0.22@10mA|0.31@50mA|0.35@100mA | |
| 1.22 | |
| 10mV | |
| 12mV | |
| 38°C/W | |
| 8°C/W | |
| Over Current Protection|Over Temperature Protection|Shutdown | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

