Analog DevicesLT3020IDD-1.8#TRPBFLinear Regulators
LDO Regulator Pos 1.8V 0.1A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 0.1 | |
| 0.9 | |
| 10 | |
| 0.115@10mA|0.18@100mA | |
| 0%(Typ) | |
| 0.2% | |
| 35°C/W | |
| 3°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

