Analog DevicesLT3015IQ#PBFLinear Regulators
LDO Regulator Neg -1.22V to -29.3V 1.5A 6-Pin(5+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1(Typ) | |
| Adjustable | |
| -1.22 to -29.3 | |
| 1.5 | |
| -30 | |
| -1.8 | |
| 0.16@-100mA|0.23@-500mA|0.39@-1.5A|0.095@-1mA | |
| -1.22 | |
| 6mV | |
| 3.8mV | |
| 35 | |
| 14°C/W | |
| 3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.38 |
| Package Width | 8.89 |
| Package Length | 10.22 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

