Analog DevicesLT3015EMSE-2.5#PBFLinear Regulators
LDO Regulator Neg -2.5V 1.5A 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1(Typ) | |
| Fixed | |
| -2.5 | |
| 1.5 | |
| -30 | |
| -1.8 | |
| 0.095@1mA|0.16@100mA|0.23@500mA|0.39@1.5A | |
| 12mV | |
| 6mV | |
| 35 | |
| 37°C/W | |
| 10°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

