Analog DevicesLT3014HVEDD#TRPBFLinear Regulators
LDO Regulator Pos 1.22V to 60V 0.02A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.6(Typ) | |
| Adjustable | |
| 1.22 to 60 | |
| 0.02 | |
| 3 | |
| 80 | |
| 0.18@100uA|0.27@1mA|0.35@10mA|0.41@20mA | |
| 1.22 | |
| 10mV | |
| 25mV | |
| 40°C/W | |
| 10°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

