Analog DevicesLT3011IMSE#TRPBFLinear Regulators
LDO Regulator Pos 1.24V to 60V 0.05A 12-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.24 to 60 | |
| 0.05 | |
| 3 | |
| 80 | |
| 0.15@1mA|0.26@10mA|0.37@50mA | |
| 1.24 | |
| 12mV | |
| 15mV | |
| 40°C/W | |
| 16°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

