Analog DevicesLT3010EMS8E#PBFLinear Regulators
LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.275 to 60 | |
| 0.05 | |
| 3 | |
| 80 | |
| 0.37@50mA|0.26@10mA|0.15@1mA | |
| 1.275 | |
| 13mV | |
| 20mV | |
| 40°C/W | |
| 16°C/W | |
| Reverse Battery Protection|Current Limit|Thermal Protection|Reverse Current Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

