Analog DevicesLT3009ESC8#PBFLinear Regulators
LDO Regulator Pos 0.6V to 19.5V 0.02A 8-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.6 to 19.5 | |
| 0.02 | |
| 1.6 | |
| 20 | |
| 0.18@100uA|0.25@1mA|0.31@10mA|0.35@20mA | |
| 0.6 | |
| 1.5mV | |
| 3mV | |
| 0.006 | |
| 85°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

