Analog DevicesLT3009EDC-3.3#TRMPBFLinear Regulators
LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.02 | |
| 1.6 | |
| 20 | |
| 0.18@100uA|0.25@1mA|0.31@10mA|0.35@20mA | |
| 8.3mV | |
| 16.5mV | |
| 0.006 | |
| 85°C/W | |
| Shutdown|Thermal Protection|Reverse Current Protection|Current Limit|Reverse Battery Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

