Analog DevicesLT3007ETS8-2.5#TRPBFLinear Regulators
LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.02 | |
| 2 | |
| 45 | |
| 0.365@20mA|0.34@10mA|0.25@1mA|0.18@100uA | |
| 12.5mV | |
| 21mV | |
| 0.006 | |
| 85°C/W | |
| Thermal Protection|Reverse Battery Protection|Current Limit | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

