Analog DevicesLT2178CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.12@5V | |
| 2.2 | |
| 44 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00035@5V | |
| 0.006@5V | |
| 0.042@5V | |
| Single|Dual | |
| 0.025@5V | |
| 50@5V | |
| 116.9 | |
| 0.03@5V | |
| 92 | |
| 90 | |
| 90 to 95 | |
| 0.06 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

