Analog DevicesLT2078IS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier ±22V/44V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| 0.12@5V | |
| 2.3 | |
| 44 | |
| ±1.15 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00035@5V | |
| 0.01@5V | |
| 0.11@5V | |
| 5 | |
| Single|Dual | |
| 0.07@5V | |
| 29@5V | |
| 120 | |
| 0.06@5V | |
| 98 | |
| 92 | |
| 90 to 95 | |
| 0.2 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

