Analog DevicesLT1999HMS8-10#PBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 20.04 | |
| 75 to 85 | |
| 75 | |
| 68 | |
| 31@5V@-40C to 125C | |
| 0.75@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1500@5V@-40C to 125C | |
| 7.1@5V@-40C to 125C | |
| 20(Typ)@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

