Analog DevicesLT1997IDF-2#PBFSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube
Features and Benefits:
- Precision Attenuation: Gain = 0.1, 0.2, 0.25
- ±255V Common Mode Voltage Range
- 105dB Minimum CMRR (Gain = 0.1)
- 0.006% (60ppm) Maximum Gain Error
- 1ppm/°C Maximum Gain Error Drift
- 2ppm Maximum Gain Nonlinearity
- Wide Supply Voltage Range: 3.3V to 50V
- Rail-to-Rail Output
- 350µA Supply Current
- 80µV Maximum Op Amp Offset Voltage
- 1MHz –3dB Bandwidth (Gain = 1)
- Low-Power Shutdown: 20µA
- Space-Saving MSOP and DFN Packages
Applications:
- High Voltage to Low Voltage Level Translation
- ADC Driver
- Bidirectional Wide Common Mode Range Voltage and Current Sensing
- Industrial Data-Acquisition Front-Ends
- Replacement for Isolation Circuits
- Differential to Single-Ended Conversion
Product Lifecycle:
Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 95 to 105 | |
| 97 | |
| 114 | |
| 50(Max) | |
| 0.08@5V | |
| ±25|50 | |
| >=50 | |
| 3.3 | |
| 5 | |
| 50 | |
| ±1.65 | |
| ±15 | |
| ±25 | |
| 0.005@5V | |
| 0.37@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

