Analog DevicesLT1996ACDD#PBFSpecial Purpose Amplifiers
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Selectable Gain Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 0.56 | |
| 75 to 85 | |
| 80 | |
| 105 | |
| Differential | |
| 0.05 | |
| ±18|36 | |
| 30 to 50 | |
| 2.7 | |
| 5|9|12|15|18|24|28|3 | |
| 36 | |
| ±1.35 | |
| ±5|±9|±12|±15|±3 | |
| ±18 | |
| 0.005@5V | |
| 0.11@5V | |
| 0.65@5V@0C to 70C | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

