Analog DevicesLT1995IMS#PBFSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single ±15V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| No | |
| <35 | |
| 16.9 | |
| 60 to 75 | |
| 65 | |
| 78 | |
| 5@±5V | |
| ±15 | |
| 30 to 50 | |
| ±2.5 | |
| ±5 | |
| ±15 | |
| 8.5@±5V | |
| 0.004(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

