Analog DevicesLT1994MPDD#TRPBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 70 | |
| 100 to 125 | |
| 100(Typ) | |
| <60 | |
| 55 | |
| 69 | |
| Differential | |
| 85 | |
| 2@5V@-55C to 125C | |
| ±6.3|12.6 | |
| 10 to 15 | |
| 2.375 | |
| 3|5|9|12 | |
| 12.6 | |
| ±1.1875 | |
| ±3|±5 | |
| ±6.3 | |
| 45(Min)@5V@-55C to 125C | |
| 20.5@5V@-55C to 125C | |
| 0.7(Typ)@3V | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

