Analog DevicesLT1993IUD-4#PBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 3 | |
| 1 | |
| <35 | |
| 0.827 | |
| <60 | |
| 45 | |
| 55 | |
| Differential | |
| 45@5V@-40C to 85C | |
| 6.5@5V | |
| 5.5 | |
| 5 to 7 | |
| 4 | |
| 5 | |
| 5.5 | |
| 15@5V@-40C to 85C | |
| 112@5V@-40C to 85C | |
| 3(Typ)@5V@-40C to 85C | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

