Analog DevicesLT1965HT#TRPBFLinear Regulators
LDO Regulator Pos 1.2V to 19.5V 1.1A 5-Pin(5+Tab) TO-220 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.2 to 19.5 | |
| 1.1 | |
| 1.8 | |
| 20 | |
| 0.08@1mA|0.175@100mA|0.25@500mA|0.36@1100mA | |
| 1.2 | |
| 8mV | |
| 8mV | |
| 21 | |
| 50°C/W | |
| 3°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

