Analog DevicesLT1964ES5-SD#PBFLinear Regulators
LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1.5(Typ) | |
| Adjustable | |
| -1.22 to -20 | |
| 0.2 | |
| -20 | |
| -1.9 | |
| 0.15@-1mA|0.42@-200mA|0.2@-10mA|0.33@-100mA | |
| -1.22 | |
| 12mV | |
| 7mV | |
| 2.5 | |
| 250°C/W | |
| 60°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

