Analog DevicesLT1963AEST-1.5#TRPBFLinear Regulators
LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Fixed | |
| 1.5 | |
| 1.5 | |
| 2.1 | |
| 20 | |
| 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
| 6mV | |
| 9mV | |
| 80 | |
| 50°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.51 |
| Package Length | 6.51 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

