Analog DevicesLT1963AES8#PBF Linear Technology Voltage RegulatorLinear Regulators
LDO Regulator Pos 1.21V to 20V 1.5A 8-Pin SOIC N Tube
Linear Technology LT1963AES8#PBF Product Description
The LT1963A Series from Linear Tech (now under Analog Devices) is a 1.5A low noise low dropout regulator that is optimized for fast transient response. The a dropout voltage of only 340mV and the ability to supply 1.5A of output current with only 1mA of quiescent current. Also, given their very low output noise, the LT196 series is ideal for sensitive RF supply applications. The input voltage for this LDO can range from 1.21 to 20V and are stable with output capacitors as low as 10uF. This series also features built in safety limits, including battery protection, current limiting, thermal limiting and reverse current protection. LT1963AES8#PBF specifically comes in an 8-lead plastic SO package and is stable in temperatures ranging from -40 to 125C.
Product Video for LT1963AES8#PBF
Product Aliases for LT1963AES8#PBF
Common product aliases for the LT1963AES8#PBF include lt1963aes8 and lt1963aes8pbf. This product is part of the LT1963A family of products. The LT1963AES8#PBF is associated with the following product categories: linear regulator, linear voltage regulator, voltage regulator, ldo voltage regulator, low drop out linear regulator, linear regulator ldo, low dropout regulator, ldo regulator. Arrow Electronics carries a wide variety of products within these categories.
Certified Linear Technology Distributor
Arrow Electronics is a certified Linear Technology distributor, offering a variety of products. Sometimes referred to as Linear Tech, and associated with Analog Devices, products include Linear Technology linear regulators, Linear Tech voltage regulators, and LDO regulators. Arrow Electronics is an official source for Analog datasheets, schematics, and other product documentation.
LT1963AES8#PBF Linear Technology Datasheet
Download LT1963AES8#PBF Datasheet
Datasheet Snippet: The LT1963A series are lowd ropout regulators optimized for fast transient
response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV.
Operating quiescent current is 1mA, dropping to <1μA in shutdown. Quiescent current is well
controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient
response, the LT1963A regulators have very low output noise which makes them ideal for sensitive RF
supply applications.
If looking for a different Linear Tech datasheet, Analog datasheet, linear regulator datasheet, or
LT1963A datasheet, please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.21 to 20 | |
| 1.5 | |
| 2.1 | |
| 20 | |
| 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
| 1.21 | |
| 5mV | |
| 8mV | |
| 80 | |
| 70°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

