Analog DevicesLT1962EMS8-1.5#TRLinear Regulators
LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.8 | |
| 20 | |
| 0.15@10mA|0.33@300mA|0.24@100mA|0.2@50mA | |
| 5mV | |
| 8mV | |
| 125°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

