Analog DevicesLT1943EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up|Inverting|Non-Inverting | |
| Adjustable | |
| 1350 | |
| Yes | |
| 4 | |
| 40(Max)|20.35(Max) | |
| 4.5 | |
| 22 | |
| 4.5 to 22 | |
| 10000 | |
| 0.03%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

