Analog DevicesLT1880IS5#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.15@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 0.0009@5V | |
| 0.0009@5V | |
| 1.9@5V | |
| Dual|Single | |
| 0.4@5V | |
| 13@5V | |
| 124.08 | |
| 0.07@5V | |
| 110 | |
| 116 | |
| >=115 | |
| 1.1 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

