Analog DevicesLT1880CS5#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.15@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.13 | |
| 0.22 | |
| 0.0009@5V | |
| 0.00015@5V | |
| 0.0009@5V | |
| 1.9@5V | |
| Single|Dual | |
| 0.4@5V | |
| 13@5V | |
| 1.2 | |
| 124.08 | |
| 0.07@5V | |
| 110 | |
| 116 | |
| >=115 | |
| 1.1 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

