Analog DevicesLT1819CMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Slew Rate Amplifier | |
| High Slew Rate Amplifier | |
| 2 | |
| 2@5V | |
| 3.5 | |
| 12.6 | |
| ±1.75 | |
| ±3|±5 | |
| ±6.3 | |
| 0.8@5V | |
| 8@5V | |
| 20@5V | |
| 50@5V | |
| Single|Dual | |
| 1000@5V | |
| 6@5V | |
| 72.04 | |
| 1.4@5V | |
| 78 | |
| 73 | |
| 71 to 75 | |
| 360 | |
| 10 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

