Analog DevicesLT1815IS6#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6.3V/12.6V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@5V | |
| 4 | |
| 12.6 | |
| ±2 | |
| ±3|±5 | |
| ±6.3 | |
| 0.8@5V | |
| 8@5V | |
| 8@5V | |
| 50@5V | |
| Single|Dual | |
| 750@5V | |
| 6@5V | |
| 66.02 | |
| 1.3@5V | |
| 78 | |
| 73 | |
| 71 to 75 | |
| 200 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

