Analog DevicesLT1812CS5#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@5V | |
| 2.5 | |
| 12.6 | |
| ±1.25 | |
| ±3|±5 | |
| ±6.3 | |
| 0.4@5V | |
| 4@5V | |
| 3.6@5V | |
| 60@±5V | |
| Single|Dual | |
| 350@5V | |
| 8@5V | |
| 66.02 | |
| 1@5V | |
| 78 | |
| 73 | |
| 71 to 75 | |
| 94 | |
| 30 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

