Analog DevicesLT1806IS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 0.55@5V | |
| 2.5 | |
| 12.6 | |
| ±1.25 | |
| ±3|±5 | |
| ±6.3 | |
| 1.5@5V | |
| 4@5V | |
| 13@5V | |
| Single|Dual | |
| 125@5V | |
| 3.5@5V | |
| 106.85 | |
| 1.5@5V | |
| 90 | |
| 79 | |
| 75 to 80 | |
| 325 | |
| 60 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

