Analog DevicesLT1806CS6#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 0.7@5V | |
| 2.5 | |
| 12.6 | |
| ±1.25 | |
| ±3|±5 | |
| ±6.3 | |
| 1.5@5V | |
| 4@5V | |
| 13@5V | |
| Single|Dual | |
| 125@5V | |
| 3.5@5V | |
| 106.85 | |
| 1.5@5V | |
| 90 | |
| 79 | |
| 75 to 80 | |
| 325 | |
| 60 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

