Analog DevicesLT1802IS#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 3@5V | |
| 2.3 | |
| 12.6 | |
| ±1.15 | |
| ±5|±3 | |
| ±6.3 | |
| 0.2@5V | |
| 1.5@5V | |
| 8@5V | |
| 50 | |
| Single|Dual | |
| 25@5V | |
| 8.5@5V | |
| 98.59 | |
| 1@5V | |
| 78 | |
| 85 | |
| 85 to 90 | |
| 80 | |
| 250 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

