Analog DevicesLT1797IS5#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.025@5V@-40C to 85C | |
| 0.1@5V@-40C to 85C | |
| 1.5@5V | |
| 25(Min) | |
| Single|Dual | |
| 2.25@5V | |
| 20@5V | |
| 120 | |
| 0.23@5V | |
| 80 | |
| 64 | |
| 60 to 65 | |
| 10 | |
| 1600 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

