Analog DevicesLT1792CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 1.3@±5V | |
| ±5 | |
| ±12|±15|±18|±9 | |
| ±20 | |
| 0.0004@±15V | |
| 0.0003@±15V | |
| 0.0008@±15V | |
| 5.15@±5V | |
| Dual | |
| 3.4@±15V | |
| 8.3@±15V | |
| 40 | |
| 133.06 | |
| 0.01@±15V | |
| 83 | |
| 82 | |
| 80 to 85 | |
| 5.6 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

