Analog DevicesLT1792ACS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 1@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.0004@±15V | |
| 0.0003@±15V | |
| 0.0008@±15V | |
| 5.15@±5V | |
| Dual | |
| 3.4@±15V | |
| 8.3@±15V | |
| 10 | |
| 133.62 | |
| 0.01@±15V | |
| 88 | |
| 85 | |
| 85 to 90 | |
| 5.6 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

