Analog DevicesLT1787HS8#PBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 18.32 | |
| 100 | |
| 0.05@36V | |
| 0.075@5V | |
| 36 | |
| 30 to 50 | |
| 2.5 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| 0.14@36V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

