Analog DevicesLT1787CMS8#TRPBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 18.32 | |
| 120 | |
| 0.05@36V | |
| 0.125@5V | |
| 36 | |
| 30 to 50 | |
| 2.5 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| 0.12@36V@0C to 70C | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

