Analog DevicesLT1784CS5#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3.5@5V | |
| 2.5 | |
| 18 | |
| ±1.25 | |
| ±3|±5 | |
| ±9 | |
| 50@5V@0C to 70C | |
| 400@5V@0C to 70C | |
| 0.75@5V | |
| Single|Dual | |
| 2.1@5V | |
| 25@5V | |
| 120 | |
| 0.3@5V | |
| 90 | |
| 60 | |
| 60 to 65 | |
| 2.5 | |
| 3700 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

