Analog DevicesLT1782IS5#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.8@5V | |
| 2.5 | |
| 18 | |
| ±1.25 | |
| ±5 | |
| ±9 | |
| 0.4 | |
| 4.94 | |
| 1@5V@-40C to 85C | |
| 6@5V@-40C to 85C | |
| 12@5V@-40C to 85C | |
| 0.055@5V | |
| 40 | |
| Single|Dual | |
| 0.07@5V | |
| 50@5V | |
| 5 | |
| 123.52 | |
| 0.05@5V | |
| 90 | |
| 68 | |
| 65 to 70 | |
| 0.2 | |
| 45000 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

