Analog DevicesLT1763CDELinear Regulators
LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.22 to 20 | |
| 0.5 | |
| 1.8 | |
| 20 | |
| 0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA | |
| 1.22 | |
| 5mV | |
| 6mV | |
| 40°C/W | |
| 5°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

