Analog DevicesLT1722CS5#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.8@5V | |
| 4.6 | |
| 12.6 | |
| ±2.3 | |
| ±5 | |
| ±6.3 | |
| 0.9 | |
| 3.8 | |
| 0.3@5V | |
| 0.02@5V | |
| 0.3@5V | |
| 5@5V | |
| 20@5V | |
| 0.19 | |
| Single|Dual | |
| 70@5V | |
| 4@5V | |
| 80 | |
| 1.1@5V | |
| 78 | |
| 80 | |
| 80 to 85 | |
| 180 | |
| 112 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

