Analog DevicesLT1721IGN#PBFLinear Comparators
Comparator Quad R-R O/P 6V 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 4 | |
| Rail to Rail Output | |
| <2.5um | |
| 70 | |
| 80 | |
| 10 | |
| CMOS/TTL | |
| 6 | |
| 3@5V | |
| 2.7 | |
| 6 | |
| 6(Min)@5V@-40C to 85C | |
| 28@5V@-40C to 85C | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

