Analog DevicesLT1720CS8#TRPBFLinear Comparators
Comparator Dual R-R O/P 6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 2 | |
| Rail to Rail Output | |
| 70 | |
| 80 | |
| 10 | |
| CMOS/TTL | |
| 6 | |
| 3@5V | |
| 2.7 | |
| 6 | |
| 6(Min)@5V@0C to 70C | |
| 14@5V@0C to 70C | |
| 20(Max) | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

