Analog DevicesLT1719CS6#TRPBFLinear Comparators
Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 65 | |
| 80 | |
| 13 | |
| CMOS/TTL | |
| ±3|6 | |
| 2.5@5V | |
| 2.7 | |
| 6 | |
| ±3 | |
| 6(Min)@5V@0C to 70C | |
| 9@5V@0C to 70C | |
| 20(Max) | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

