Analog DevicesLT1716CS5Linear Comparators
Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Comparator | |
| 1 | |
| Rail to Rail Output | |
| 110 | |
| 110 | |
| 5500 | |
| Push-Pull | |
| ±22|44 | |
| 1.6@5V | |
| 2.7 | |
| 44 | |
| ±22 | |
| 113.98 | |
| 110 to 150 | |
| 0.05@5V | |
| 20@5V@-40C to 85C | |
| 0.055@5V | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

