Analog DevicesLT1715IMS#TRPBFLinear Comparators
Comparator Dual R-R O/P ±6V/12V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 70 | |
| 80 | |
| 9 | |
| CMOS/TTL | |
| ±6|12 | |
| 2.5@±5V | |
| 2.7 | |
| 12 | |
| ±6 | |
| 6(Min)@±5V@-40C to 85C | |
| 4@5V/-9.6(Min)@-5V@-40C to 85C | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

