Analog DevicesLT1714CGN#TRPBFLinear Comparators
Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 11 | |
| CMOS/TTL | |
| ±6|12 | |
| 4@5V | |
| 2.4 | |
| 12 | |
| ±6 | |
| 69.54 | |
| 40 to 70 | |
| 2@5V | |
| 13@5V | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

